Surge Protection Components
Gas Discharge Tubes
Bourns, 2061 800V 60kA, SMD 2 Electrode Gas Discharge Tube
RS庫存編號:
768-7682
製造零件編號:
2061-80-ALF
製造商:
Bourns
此圖片僅供參考,請參閲產品詳細資訊及規格
查看所有Gas Discharge Tubes
當前暫無庫存,可於2024/11/15發貨,3 工作日送達。
Add to Basket
單位
延期交貨
添加到收藏夾
單價 个
HK$122.65
單位
每單位
1 - 44
HK$122.65
45 - 89
HK$119.97
90 +
HK$117.37
RS庫存編號:
768-7682
製造零件編號:
2061-80-ALF
製造商:
Bourns
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Datasheet
Group 6
3D
登入下載 CAD 模型
相容
符合聲明
COO (Country of Origin):
CN
2061 Series Gas Discharge Tube 60kA/40A
Axial leadless design
High power handling
Low capacitance and leakage
Applications in Telecommunications and Industrial electronics
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Attribute
Value
Series
2061
Suppressor Type
2 Electrode Gas Discharge Tube
Maximum Surge Current
60kA
DC Spark Over Voltage
800V
Impulse Spark Over Voltage
1500V
Mounting Type
Surface Mount
Dimensions
11.8 (Dia.) x 12mm
Length
12mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-30°C