Surge Protection Components
Gas Discharge Tubes
Bourns, 2089 1200V 3kA, Axial 2 Electrode Gas Discharge Tube
RS庫存編號:
768-7758
製造零件編號:
2089-120-BLF
製造商:
Bourns
此圖片僅供參考,請參閲產品詳細資訊及規格
查看所有Gas Discharge Tubes
可供預購。
Add to Basket
單位
延期交貨
添加到收藏夾
單價 个(每托盘 5 )
HK$8.762
單位
每單位
每包*
5 +
HK$8.762
HK$43.81
* 參考價格
RS庫存編號:
768-7758
製造零件編號:
2089-120-BLF
製造商:
Bourns
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
2089 Series High Voltage Mini-2-Electrode Gas Discharge Tube
Group 6
3D
登入下載 CAD 模型
相容
符合聲明
COO (Country of Origin):
CN
2089 Series Gas Discharge Tube 3kA/2A
Compact axial device
High Voltage range
High insulation resistance
Aplications include Telecomunications, Industrial and Consumer electronics
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Attribute
Value
Series
2089
Suppressor Type
2 Electrode Gas Discharge Tube
Maximum Surge Current
3kA
DC Spark Over Voltage
1200V
Impulse Spark Over Voltage
2000V
Mounting Type
Axial
Dimensions
5.5 (Dia.) x 6mm
Length
6mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-30°C