- RS庫存編號:
- 785-8348
- 製造零件編號:
- 2046-40-ALF
- 製造商:
- Bourns
當前暫無庫存,可於2024/9/3發貨,3 工作日送達。
已增加
單價 个(每托盘 5 )
HK$10.726
單位 | Per unit | Per Pack* |
5 - 245 | HK$10.726 | HK$53.63 |
250 - 495 | HK$10.49 | HK$52.45 |
500 + | HK$10.264 | HK$51.32 |
* 參考價格 |
- RS庫存編號:
- 785-8348
- 製造零件編號:
- 2046-40-ALF
- 製造商:
- Bourns
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
2046 Series Gas Discharge Tube 20kA/20A
High Surge Current rating, Low Insertion Loss
Stable Breakdown throughout life
Applications in Telecommunications, Industrial and Commercial electronics
Stable Breakdown throughout life
Applications in Telecommunications, Industrial and Commercial electronics
Standards
UL Recognised.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Series | 2046 |
Suppressor Type | 3 Electrode Gas Discharge Tube |
Maximum Surge Current | 20kA |
DC Spark Over Voltage | 400V |
Impulse Spark Over Voltage | 900V |
Mounting Type | Surface Mount |
Dimensions | 8 (Dia.) x 10mm |
Length | 10mm |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -30°C |