GSS COZIR-LP-5000, Carbon Dioxide (CO2) Gas Sensor

產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): GB
產品詳細資訊

CozIR®-LP is a very low power CO2 sensor – the lowest power and longest life infrared CO2 sensor available today.

It’s world-leading low power consumption makes it ideal for battery powered systems, including IoT applications and smart technology. This means that portable, wearable and even self-powered monitoring systems and solutions are now possible for your application.

Designed for measuring low levels of CO2, this miniature, lightweight sensor offers easy integration into gas monitoring and detection systems.

CozIR®-LP is built on our unique patented LED technology platform and optical designs. It’s this solid-state technology that enables best-in-class power consumption, lifetime and durability.

規格
Attribute Value
Gas Sensor Type NDIR CO2
Minimum Operating Supply Voltage 3.25 V
Maximum Operating Supply Voltage 5.5 V
Measurement Range 0 → 500PPM
Power Consumption 3mW
Minimum Operating Temperature -25 (Extended) °C, 0 (Standard) °C
Maximum Operating Temperature +50 (Standard) °C, +55 (Extended) °C
Response Time 30 secs - 3 mins
Mounting Type Through Hole
Pin Count 6
19 現貨庫存,可於3工作日發貨。
單價 個
HK$ 1,499.79
(不含稅)
單位
Per unit
1 - 4
HK$1,499.79
5 - 9
HK$1,343.21
10 +
HK$1,211.22