Camloc Nylon M6 x 1 Ball and Socket Joint, 21mm
- RS庫存編號:
- 339-9094
- 製造零件編號:
- 080336R
- 製造商:
- Camloc Gas Springs
4 將在 1 工作日發貨 (本地庫存)
239 在3 工作日內發貨 (海外庫存)
單價 个
原價 HK$13.20
您付款
HK$11.22
單位 | 每單位 |
---|---|
1 + | HK$11.22 |
- RS庫存編號:
- 339-9094
- 製造零件編號:
- 080336R
- 製造商:
- Camloc Gas Springs
不適用
- COO (Country of Origin):
- GB
Variable Pressure Gas Springs - Stainless Steel
Additional Ball Socket and End Joint (M6 size only) are available
Stainless steel grade 316L tube and rod
High corrosion resistance for external applications
Additional hardness corrosion resistance via special surface finish
Stainless steel grade 316L tube and rod
High corrosion resistance for external applications
Additional hardness corrosion resistance via special surface finish
Note
Gas springs should be installed with the piston rod downwards and with the operating axis within 60 degrees of vertical. If this orientation cannot be maintained during operation, it should be adhered to for as much of the time as possible.
For Mounting Brackets see Gas Spring Mounting Brackets range.
For Mounting Brackets see Gas Spring Mounting Brackets range.
![](https://media.rs-online.com/t_line/L686941-02.gif)
![](https://media.rs-online.com/t_line/LE686941-02.gif)
Camloc Gas Springs, Camloc Nylon M6 x 1 Ball and Socket Joint, 8.1mm Ball Diameter, 080336R
This nylon M6 x 1 ball and socket joint is a high-quality component manufactured by Camloc Gas Springs. It is designed to provide secure and reliable connections in various applications. The ball and socket joint allows for smooth and flexible movement, making it ideal for automation, electronics, and mechanical systems.
Features & Benefits
• This Camloc nylon M6 x 1 ball and socket joint can be easily installed in your application, saving you time and effort
• Once installed, this joint requires no additional maintenance, reducing the need for frequent repairs or replacements.
• With a variety of sizes and configurations available, you can choose the perfect ball and socket joint for your specific needs
• Made from durable nylon, this joint offers excellent strength and longevity, ensuring reliable performance over time
• The M6 x 1 threaded rod connection ensures a secure and stable connection, preventing any accidental disconnections
• Once installed, this joint requires no additional maintenance, reducing the need for frequent repairs or replacements.
• With a variety of sizes and configurations available, you can choose the perfect ball and socket joint for your specific needs
• Made from durable nylon, this joint offers excellent strength and longevity, ensuring reliable performance over time
• The M6 x 1 threaded rod connection ensures a secure and stable connection, preventing any accidental disconnections
Applications
• This Camloc nylon M6 x 1 ball and socket joint is commonly used in automation systems to provide flexible and reliable connections between various components
• This joint is also suitable for electronics applications, where it allows for easy adjustments and positioning of components
• In mechanical systems, such as machinery or equipment, this joint provides smooth movement and precise control
• This joint is also suitable for electronics applications, where it allows for easy adjustments and positioning of components
• In mechanical systems, such as machinery or equipment, this joint provides smooth movement and precise control
How do I install this ball and socket joint?
Installation is simple and straightforward. Start by aligning the ball and socket components, then tighten the M6 x 1 threaded rod connection.
Can I use this joint in high-temperature environments?
This ball and socket joint has a high-temperature tolerance, making it suitable for a wide range of applications.
Is this joint compatible with other Camloc gas spring accessories?
Yes, this joint is designed to work seamlessly with other Camloc gas spring accessories, offering a complete and reliable system.
Attribute | Value |
---|---|
Rod Connection Thread | M6 x 1 |
Ball Diameter | 8.1mm |
Overall Length | 21mm |
Material | Nylon |