Camloc Stainless Steel M8 x 1.25 Ball and Socket Joint, 30mm
- RS庫存編號:
- 346-9597
- 製造零件編號:
- 104333R
- 製造商:
- Camloc Gas Springs
336 現貨庫存,可於3工作日發貨。
單價 个(每托盘 4 )
HK$149.75
單位 | 每單位 | 每包* |
---|---|---|
4 + | HK$149.75 | HK$599.00 |
* 參考價格
- RS庫存編號:
- 346-9597
- 製造零件編號:
- 104333R
- 製造商:
- Camloc Gas Springs
不適用
- COO (Country of Origin):
- GB
Ball Joints
Ball joints for gas springs
Manufactured from grade 303 stainless steel
Easy installation
Maintenance free
Salt spray tested under ASTM B117
Manufactured from grade 303 stainless steel
Easy installation
Maintenance free
Salt spray tested under ASTM B117
Standards
BS EN ISO 9001 Registered Company
![](https://media.rs-online.com/t_line/L346959-01.gif)
![](https://media.rs-online.com/t_line/L348998-24.gif)
Camloc Gas Springs, Stainless Steel M8 x 1.25 Ball and Socket Joint, M8 x 1.25 Pin Thread, 104333R
This stainless steel M6 x 1 ball and socket joint is a high-quality gas spring accessory designed and manufactured by Camloc Gas Springs. It is a versatile component that offers reliable and efficient performance in various applications. Made from durable stainless steel, this ball and socket joint can withstand tough environments and provide long-lasting functionality. With a pin thread size of M8 x 1.25, it ensures secure and stable connections in assembly processes. Whether you need it for automation, mechanical, or other industrial applications, this Camloc stainless steel M6 x 1 ball and socket joint is the perfect solution to meet your needs.
Features & Benefits
• Made from high-grade stainless steel for exceptional durability and resistance to corrosion
• Precise M8 x 1.25 pin thread ensures secure and reliable connections
• Versatile and compatible with various gas spring accessories such as mounting brackets and end fittings
• Easy installation process, saving time and effort
• Maintenance-free design, reducing the need for regular upkeep
• Offers a wide range of options for flexibility in mounting applications
• Precise M8 x 1.25 pin thread ensures secure and reliable connections
• Versatile and compatible with various gas spring accessories such as mounting brackets and end fittings
• Easy installation process, saving time and effort
• Maintenance-free design, reducing the need for regular upkeep
• Offers a wide range of options for flexibility in mounting applications
Applications
• Suitable for use in automation systems where precision and reliability are paramount
• Ideal for applications that require stable and secure connections in electronic setups
• Perfect for mechanical assemblies where a ball and socket joint is needed for smooth and controlled movement
• Ideal for applications that require stable and secure connections in electronic setups
• Perfect for mechanical assemblies where a ball and socket joint is needed for smooth and controlled movement
Can I use this ball and socket joint with other gas spring accessories?
Yes, this joint is compatible with a wide range of mounting brackets and end fittings, providing flexibility and convenience in your assembly processes
Is the stainless steel material suitable for outdoor applications?
The stainless steel construction of this ball and socket joint ensures excellent corrosion resistance, making it ideal for both indoor and outdoor applications.
What is the maximum load capacity of this product?
The load capacity depends on the specific gas spring it is paired with. Please refer to the technical specifications of this gas spring for load capacity information.
Is this product easy to install?
Yes, this is designed for easy installation. It can be quickly and securely attached to gas springs using the provided pin threads.
Does this ball and socket joint require any maintenance?
No, this ball and socket joint is maintenance-free, allowing for hassle-free operation and peace of mind.
Attribute | Value |
---|---|
Rod Connection Thread | M8 x 1.25 |
Pin Thread | M8 x 1.25 |
Overall Length | 30mm |
Material | Stainless Steel |