- RS庫存編號:
- 346-9604
- 製造商:
- RS PRO
152 現貨庫存,可於3工作日發貨。
已增加
單價 个(每托盘 2 )
HK$96.55
單位 | Per unit | Per Pack* |
2 - 8 | HK$96.55 | HK$193.10 |
10 + | HK$79.45 | HK$158.90 |
* 參考價格 |
- RS庫存編號:
- 346-9604
- 製造商:
- RS PRO
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- GB
產品詳細資訊
RS PRO Steel Flat Mounting Bracket, 70 mm x 48 mm
Use this RS PRO steel flat mounting bracket to simplify the installation and removal of your gas springs. It's composed of steel, which is sturdy and highly resistant to corrosion, meaning your bracket is long-lasting.
This easy-to-use bracket has a 10 mm ball at its end to make for simple, clip-on mounting of the gas springs. This same feature also allows for easy unmounting with the aid of a flat screwdriver.
Like all of our trusted RS PRO range, this component has been tested by our engineers to ensure it's durable and consistent. The bracket is the flat-mounted type, commonly used in lid bonnets, access panels and hatch covers.
This easy-to-use bracket has a 10 mm ball at its end to make for simple, clip-on mounting of the gas springs. This same feature also allows for easy unmounting with the aid of a flat screwdriver.
Like all of our trusted RS PRO range, this component has been tested by our engineers to ensure it's durable and consistent. The bracket is the flat-mounted type, commonly used in lid bonnets, access panels and hatch covers.
Features and Benefits
• Ball diameter of 10 mm
• Zinc finish
• Steel material
• Flat-mounting bracket shape
• Overall length of 70 mm
• Overall width of 48 mm
• M8 x 1.25 pin thread
• Zinc finish
• Steel material
• Flat-mounting bracket shape
• Overall length of 70 mm
• Overall width of 48 mm
• M8 x 1.25 pin thread
Operating temperature range -30°C - +100°C
規格
Attribute | Value |
---|---|
Pin Thread | M8 x 1.25 |
Ball Diameter | 10mm |
Mounting Bracket Shape | Flat |
Overall Length | 70mm |
Overall Width | 48mm |
Material | Steel |
Finish | Zinc |