- RS庫存編號:
- 346-9632
- 製造商:
- RS PRO
166 現貨庫存,可於3工作日發貨。
已增加
單價 个(每托盘 2 )
HK$52.68
單位 | Per unit | Per Pack* |
2 - 8 | HK$52.68 | HK$105.36 |
10 + | HK$43.355 | HK$86.71 |
* 參考價格 |
- RS庫存編號:
- 346-9632
- 製造商:
- RS PRO
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- GB
產品詳細資訊
RS PRO Steel 90° Mounting Bracket, 70 mm x 24.5 mm
Looking for a mounting bracket to simplify the removal or installation of your gas springs? Turn to this RS PRO 90° mounting bracket. It's made from corrosion-resistant steel, meaning your bracket will last for a long time.
This bracket has a 10 mm ball at its end for hassle-free, clip-on mounting of the gas springs. This useful feature also makes it easy to unmount the bracket using a flat screwdriver.
This product is part of our trusted RS PRO range, so it has been tested by engineers for consistency and durability. You can use brackets like this one in access panels, hatch covers and lid bonnets.
This bracket has a 10 mm ball at its end for hassle-free, clip-on mounting of the gas springs. This useful feature also makes it easy to unmount the bracket using a flat screwdriver.
This product is part of our trusted RS PRO range, so it has been tested by engineers for consistency and durability. You can use brackets like this one in access panels, hatch covers and lid bonnets.
Features and Benefits
- Ball diameter of 10 mm
- Zinc finish
- Steel material
- Mounting bracket shape of 90°
- Overall length of 70 mm
- Overall width of 24.5 mm
- Pin thread of M8 x 1.25
Operating temperature range -30°C - +100°C
規格
Attribute | Value |
---|---|
Pin Thread | M8 x 1.25 |
Ball Diameter | 10mm |
Mounting Bracket Shape | 90° |
Overall Length | 70mm |
Overall Width | 24.5mm |
Material | Steel |
Finish | Zinc |