RS PRO Gauge Block Set Steel Metric, 87 piece With UKAS Calibration

小計(1 組)*

HK$7,992.40

Add to Basket
選擇或輸入數量
有庫存
  • 5 件準備從其他地點送貨
  • 加上 3 件從 2026年1月19日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
每組
1 +HK$7,992.40

* 參考價格

RS庫存編號:
409-2328
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Imperial or Metric

Metric

Material

Steel

Number of Pieces

87

Calibrated

UKAS

豁免

COO (Country of Origin):
CN

RS PRO Gauge Block Set Steel Metric, 87 piece


This gauge block set is an essential tool for precise calibration and measurement, enabling you to obtain the highest degree of accuracy. With the 87 different pieces, which can be used separately or in combination, you can easily determine exact lengths.

Each block is made from high-quality steel, which has been heat-treated for hardness and durability. The surfaces have also gone through an ultra-micro-lapping process and are heat-treated to HRC65/HV820 hardness to provide high resistance to wear and tear. This leaves a very flat, smooth finish, which is necessary to ensure the blocks fit together as tightly as possible, in the method known as 'wringing'.

Housed in a handy wooden case, each piece is clearly identified. The set comes with a UKAS (United Kingdom Accreditation Service) certificate for calibration to guarantee quality. Use the blocks for fine machining applications in manufacturing or construction settings and to calibrate engineering equipment and other measuring devices.

Features and Benefits


• 87-piece gauge block set
• Made from high-quality steel
• Supplied in a wooden case
• Comes with UKAS (United Kingdom Accreditation Service) calibration certificate
• 9 pieces in the range of 1.001 mm to 1.009 mm with steps of 0.001 mm
• 49 pieces in the range of 1.01 mm to 1.49 mm with steps of 0.01 mm
• 19 pieces in the range of 1.50 mm to 9.5 mm with steps of 0.05 mm
• 10 pieces in the range of 10 mm to 100 mm with steps of 10 mm

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards

they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

相关链接