- RS庫存編號:
- 423-989
- 製造零件編號:
- MX9G5B
- 製造商:
- Panasonic
此產品已停售
替代產品
該產品我們目前不提供。 這是我們推薦的替代產品。
- RS庫存編號:
- 423-989
- 製造零件編號:
- MX9G5B
- 製造商:
- Panasonic
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
40W 90x90mm Panasonic 3 Series Gearboxes
Note
Panasonic 3 Series 40W Gearboxes can only be used with Panasonic 3 Series 40W Motors.
Panasonic 3 Series Motors and Gearboxes
Panasonic 3 Series Motors, with identical mounting dimensions as the G Series, replace and offer the following benefits over G Series Motors:
Grease-lubricated gearboxes
10000hr life
Quiet operation
Class B motor insulation
10000hr life
Quiet operation
Class B motor insulation
A number of additional design changes include:
A number of gearboxes with shorter gearheads
Different motor shafts (non-interchangeable with G Series gearboxes)
Different motor shafts (non-interchangeable with G Series gearboxes)
Note
Panasonic 3 Series Motors can only be used with Panasonic 3 Series Gearboxes.
Approvals
UL, CE and CCC
規格
Attribute | Value |
---|---|
Gear Ratio | 5:1 |
Gearbox Type | Spur |
Maximum Output Torque | 1.08 Nm |
Shaft Diameter | 12mm |
Overall Length | 90mm |
Overall Width | 90mm |
Overall Depth | 35mm |
Maximum Speed | 270rpm |
Power Rating | 40 W |