Motovario Worm Gearbox, 5:1 Gear Ratio, 52 Nm Maximum Torque, 2800rpm Maximum Speed
- RS庫存編號:
- 216-6530
- 製造零件編號:
- NMRV040 5,0 105*14 18 U MV
- 製造商:
- Motovario
小計(1 件)*
HK$1,901.56
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年9月01日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,901.56 |
* 參考價格
- RS庫存編號:
- 216-6530
- 製造零件編號:
- NMRV040 5,0 105*14 18 U MV
- 製造商:
- Motovario
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Motovario | |
| Gear Ratio | 5:1 | |
| Product Type | Gearbox | |
| Gearbox Type | Worm | |
| Maximum Output Torque | 52Nm | |
| Shaft Diameter | 18mm | |
| Diameter | 14mm | |
| Overall Length | 146mm | |
| Overall Width | 78mm | |
| Overall Depth | 142.5mm | |
| Maximum Speed | 2800rpm | |
| Power Rating | 1560W | |
| Series | VSF | |
| Standards/Approvals | ISO281, BS 721, RoHS, ISO 14521, ISO 6336, DIN 3990, DIN 3996, AGMA 6034, DIN 743 | |
| 選取全部 | ||
|---|---|---|
品牌 Motovario | ||
Gear Ratio 5:1 | ||
Product Type Gearbox | ||
Gearbox Type Worm | ||
Maximum Output Torque 52Nm | ||
Shaft Diameter 18mm | ||
Diameter 14mm | ||
Overall Length 146mm | ||
Overall Width 78mm | ||
Overall Depth 142.5mm | ||
Maximum Speed 2800rpm | ||
Power Rating 1560W | ||
Series VSF | ||
Standards/Approvals ISO281, BS 721, RoHS, ISO 14521, ISO 6336, DIN 3990, DIN 3996, AGMA 6034, DIN 743 | ||
- COO (Country of Origin):
- IT
The Motovario worm gearbox consist of worm gear reducers which provide competent, innovative solution to each and every power applications. Motovario provides technologically advanced solutions in the transmission components field for industrial and civil applications worldwide. Reliability, resilience and versatility are the distinctive features of Motovario worm gearbox , the most qualified solution to any power transmission requirement.
Die-cast aluminium alloy cases for gears
Cast iron or aluminium casing for reducers
Loading capacity in accordance with ISO 14521, DIN 3996, BS 721, AGMA 6034, ISO 6336, DIN 3990, DIN 743, ISO281
Heat resistant and Corrosion resistant
IEC certified
相关链接
- Motovario Worm Gearbox 52 Nm Maximum Torque, 2800rpm Maximum Speed
- Motovario Worm Gearbox 101 Nm Maximum Torque, 2800rpm Maximum Speed
- Motovario Worm Gearbox 25 Nm Maximum Torque, 2800rpm Maximum Speed
- Motovario Worm Gearbox 61 Nm Maximum Torque, 2800rpm Maximum Speed
- Motovario Worm Gearbox 59 Nm Maximum Torque, 2800rpm Maximum Speed
- Motovario Worm Gearbox 36 Nm Maximum Torque, 2800rpm Maximum Speed
- Motovario Worm Gearbox 62 Nm Maximum Torque, 2800rpm Maximum Speed
- Motovario Worm Gearbox 58 Nm Maximum Torque, 2800rpm Maximum Speed