Motovario Worm Gearbox, 100:1 Gear Ratio, 128 Nm Maximum Torque, 2800rpm Maximum Speed

小計(1 件)*

HK$3,672.80

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年8月26日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$3,672.80

* 參考價格

RS庫存編號:
216-6595
製造零件編號:
NMRV-P063 100,0 160*14 25 U MV
製造商:
Motovario
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Motovario

Gear Ratio

100:1

Product Type

Gearbox

Gearbox Type

Worm

Maximum Output Torque

128Nm

Shaft Diameter

25mm

Diameter

14mm

Overall Length

224mm

Overall Width

112mm

Overall Depth

215mm

Maximum Speed

2800rpm

Power Rating

390W

Series

VSF

Standards/Approvals

DIN 3996, ISO 6336, ISO281, AGMA 6034, BS 721, ISO 14521, RoHS, DIN 3990, DIN 743

COO (Country of Origin):
IT
The Motovario worm gearbox consist of worm gear reducers which provide competent, innovative solution to each and every power applications. Motovario provides technologically advanced solutions in the transmission components field for industrial and civil applications worldwide. Reliability, resilience and versatility are the distinctive features of Motovario worm gearbox , the most qualified solution to any power transmission requirement.

Die-cast aluminium alloy cases for gears

Cast iron or aluminium casing for reducers

Loading capacity in accordance with ISO 14521, DIN 3996, BS 721, AGMA 6034, ISO 6336, DIN 3990, DIN 743, ISO281

Heat resistant and Corrosion resistant

IEC certified

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。