EK Series Polycarbonte Enclosure with Chassis Plate
The Fibox EK series is an ideal enclosure for housing electrical equipment in either a single enclosure or a flexible modular system. These polycarbonate enclosures are impact resistant, self extinguishing and resistant to most acids and alkalis. The temperature range of the enclosure material is -40°C to +120°C, (+80°C for continuous use) and the flammability rating is UL94-V2.
RoHS compliant and halogen-free UV resistant, complies with UL 508 Ingress Protection (EN 60529) to IP66/IP67 Impact Resistant (EN 62262) to IK08 for side surface and IK09 for front surface
Note
Optional gland plates and fasteners which fit pre-pressed openings and extension frames which increase enclosure height by 50mm, are available separately.
Standards
USA Enclosures for Electrical Equipment, UL Type 1, 3, 3S, 4, 4X, 6, 6P and 12; UL File E75645. Canada Industrial Control Equipment, Enclosures for Electrical Equipment/cUL. Europe Empty enclosures for low-voltage switchgear and controlgear assemblies EN 62208:2003 (50298:1998). Europe Safety of Information Technology Equipment, EN 60950, RoHS directive 2002/95/EC. Russia GostR - Gost Russian certificate of conformity.
Supplied with
Enclosure, lid & screws, PUR/EPDM gasket and chassis plate & screws.
Gland Plate available see stock number 506104.
Approvals
UL (E75645 Vol.1 Sec.4); SETI 155113-01, GL 83-92, DNV E-4644, LR 90/00196 (E4), BV (Others)