- RS庫存編號:
- 127-1068
- 製造零件編號:
- CSACTT006
- 製造商:
- CAMDENBOSS
當前暫無庫存,可於2024/7/15發貨,3 工作日送達。
單價 个
HK$371.53
單位 | Per unit |
1 + | HK$371.53 |
- RS庫存編號:
- 127-1068
- 製造零件編號:
- CSACTT006
- 製造商:
- CAMDENBOSS
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
CamdenBoss 1100 Series ABS Enclosures
CamdenBoss 1100 series general purpose ABS enclosures designed for a broad range of applications. Available with a solid ABS lid or a high impact transparent polycarbonate lid.
Box moulded in ABS, UL94-V0
Lid mounted by four M3 machine screws
Bevelled edges and curved side walls
1.2 mm membrane keypad recesses in lid and base
Polished finish for ease of cleaning and stylish appearance
Deep profile for maximum internal volume
Plastic stand offs in base for mounting of PCBs
Excellent properties for machining
Lid mounted by four M3 machine screws
Bevelled edges and curved side walls
1.2 mm membrane keypad recesses in lid and base
Polished finish for ease of cleaning and stylish appearance
Deep profile for maximum internal volume
Plastic stand offs in base for mounting of PCBs
Excellent properties for machining
規格
Attribute | Value |
---|---|
Body Material | ABS |
External Length | 220 mm |
External Height | 90 mm |
External Width | 140 mm |
External Dimensions | 220 x 140 x 90mm |
IP Rating | IP54 |
Colour | Grey |
Lid Colour | Transparent |
Shielded | No |
Series | 1102 |