- RS庫存編號:
- 141-8742
- 製造零件編號:
- 61.6060000
- 製造商:
- Italtronic
- RS庫存編號:
- 141-8742
- 製造零件編號:
- 61.6060000
- 製造商:
- Italtronic
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- IT
產品詳細資訊
Italtronic Thermo Enclosures
The Thermo series from Italtronic is a modern, aesthetically pleasing enclosure designed for wall-mounting applications. It is suitable for the home and for building automation applications including room thermostats. The Thermo enclosure is available in two sizes, 80 and 120, both can be supplied with or without ventilation and with or without a front dial.
Features and Benefits
• Ideal for building automation applications including room thermostats
• Available in 2 sizes 80 x 80 mm and 120 x 80 mm
• Wall mounting
• Available with or without a dial
• Self-extinguishing white ABS
• Screw holes in base for wall mounting
• Cover simple clicks in place
• Cover can be customised with minimal printing
• Available in 2 sizes 80 x 80 mm and 120 x 80 mm
• Wall mounting
• Available with or without a dial
• Self-extinguishing white ABS
• Screw holes in base for wall mounting
• Cover simple clicks in place
• Cover can be customised with minimal printing
規格
Attribute | Value |
---|---|
Body Material | ABS |
External Length | 80 mm |
External Height | 20.2 mm |
External Width | 80 mm |
External Dimensions | 80 x 80 x 20.2mm |
Colour | White |
Lid Colour | White |
Shielded | No |
Series | Thermo 80 |