- RS庫存編號:
- 158-5310
- 製造商:
- RS PRO
- RS庫存編號:
- 158-5310
- 製造商:
- RS PRO
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- TW
產品詳細資訊
Highly durable robust aluminium Diecast boxes with RFI shielding properties.
Diecast aluminium
Lid mounted by four M3 machine screws
Temperature resistant up to 260°C (without gasket)
Highly Durable and shock resistant
Vertical guides for PCB fixing
Optional neoprene gasket for IP65 seal
Lid mounted by four M3 machine screws
Temperature resistant up to 260°C (without gasket)
Highly Durable and shock resistant
Vertical guides for PCB fixing
Optional neoprene gasket for IP65 seal
規格
Attribute | Value |
---|---|
Body Material | Die Cast Aluminium |
External Length | 120 mm |
External Height | 39.8 mm |
External Width | 65.5 mm |
External Dimensions | 120 x 65.5 x 39.75mm |
IP Rating | IP54 |
Colour | Black |
Lid Colour | Black |
Shielded | Yes |