Spelsberg Grey Polycarbonate General Purpose Enclosure, IP66, IP67, IK09, Transparent Lid, 400 x 300 x 180mm
- RS庫存編號:
- 187-6447
- 製造零件編號:
- 70143401
- 製造商:
- Spelsberg
6 現貨庫存,可於4工作日發貨。
單價 个
HK$2,035.86
單位 | 每單位 |
---|---|
1 + | HK$2,035.86 |
- RS庫存編號:
- 187-6447
- 製造零件編號:
- 70143401
- 製造商:
- Spelsberg
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
Empty enclosure - Industrial Quality -, suitable for installation in harsh environments and unprotected exterior areas, Base: glass fibre reinforced polycarbonate, Grey, similar to RAL 7035, Cover: Polycarbonate
規格
Attribute | Value |
---|---|
Body Material | Polycarbonate |
External Length | 400 mm |
External Height | 180 mm |
External Width | 300 mm |
External Dimensions | 400 x 300 x 180mm |
IP Rating | IP66, IP67 |
Colour | Grey |
Lid Colour | Transparent |
IK Rating | IK09 |
RAL Code | RAL 7035 |