- RS庫存編號:
- 194-3111
- 製造零件編號:
- ALN 081806 COMPLETE
- 製造商:
- Fibox
- RS庫存編號:
- 194-3111
- 製造零件編號:
- ALN 081806 COMPLETE
- 製造商:
- Fibox
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Base with screws for mounting plate/DIN-rail, cover with PUR gasket and stainless steel cover screws.
ALU aluminium enclosure range is designed to house DIN-rail mounted terminal block and various types of sensors.
規格
Attribute | Value |
---|---|
Body Material | Aluminium |
External Length | 177 mm |
External Height | 56.5 mm |
External Width | 82 mm |
External Dimensions | 177 x 82 x 56.5mm |
Range | Euronord |
IP Rating | IP66, IP67, IP68 |
IK Rating | IK08 |
Gasket Material | Polyurethane |
RAL Code | RAL 7001 |