Enclosures
General Purpose Enclosures
Fibox Grey ABS Enclosure, IP66, IP67, IK08, Grey Lid, 188 x 188 x 130mm
RS庫存編號:
194-3159
製造零件編號:
ABS 1919 13 G ENCLOSURE
製造商:
Fibox
查看此類別
5 現貨庫存,可於4工作日發貨。
Add to Basket
單位
添加到購物車
即時庫存查詢
添加到收藏夾
單價 个
HK$423.60
單位
每單位
1 - 9
HK$423.60
10 - 14
HK$406.70
15 +
HK$389.70
RS庫存編號:
194-3159
製造零件編號:
ABS 1919 13 G ENCLOSURE
製造商:
Fibox
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Datasheet
相容
符合聲明
COO (Country of Origin):
FI
Base with screws for mounting plate, cover with PUR gasket and polyamide cover screws.
SOLID range is an excellent choice to house electronic and electrical components. It is available in polycarbonate and ABS with either screw or hinge covers.
Attribute
Value
Body Material
ABS
External Length
188 mm
External Height
130 mm
External Width
188 mm
External Dimensions
188 x 188 x 130mm
IP Rating
IP66, IP67
Range
Solid
Colour
Grey
Lid Colour
Grey
IK Rating
IK08
Gasket Material
Polyurethane
RAL Code
RAL 7035