Enclosures
General Purpose Enclosures
Fibox ALU Series Aluminium General Purpose Enclosure, IP66, IP67, IP68, 100 x 66 x 46mm
RS庫存編號:
204-6651
製造零件編號:
ALN 061005 complete
製造商:
Fibox
查看此類別
11 現貨庫存,可於3工作日發貨。
Add to Basket
單位
添加到購物車
即時庫存查詢
添加到收藏夾
單價 个
HK$351.10
單位
每單位
1 - 9
HK$351.10
10 - 14
HK$333.60
15 +
HK$316.90
RS庫存編號:
204-6651
製造零件編號:
ALN 061005 complete
製造商:
Fibox
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Datasheet - ALN 061005 complete
相容
符合聲明
COO (Country of Origin):
CN
The Fibox 100x66x46 mm enclosure has base with screws for mounting plate/DIN-rail and cover with PUR gasket and stainless steel cover screws.
Base colour RAL 7001
Cover screws material stainless steel
Gasket material Polyurethane
Attribute
Value
Body Material
Aluminium
External Length
100 mm
External Height
66 mm
External Width
46 mm
External Dimensions
100 x 66 x 46mm
IP Rating
IP66, IP67, IP68
Range
ALU
Series
ALU
Gasket Material
Polyurethane