Better World
Schneider Electric Spacial SF Series Grey Steel General Purpose Enclosure, IP55, Flanged, 1400 x 800 x 1400mm
- RS庫存編號:
- 211-3871
- 製造零件編號:
- NSY2SP148
- 製造商:
- Schneider Electric
- RS庫存編號:
- 211-3871
- 製造零件編號:
- NSY2SP148
- 製造商:
- Schneider Electric
法例與合規
不適用
- COO (Country of Origin):
- FR
產品詳細資訊
Spacial SF Standard Side Panels for Spacial SF Steel Floor Standing General Purpose Enclosures.
Schneider Electric this is the Spacial SF range for Steel floor standing enclosures and the Spacial SF accessories needed to build a floor standing enclosure. The general purpose enclosures are IP55 rated and can be supplied already assembled or in a kit and are suitable for automation and control to LV electrical distribution. The Spacial SF General Purpose enclosures provide you with a rigid profile, easy to assemble and are recognised as one of the most robust enclosures available.
Floor standing Spacial SF Steel General Purpose Enclosure Benefits.
- 600 plus various configurations available (with kit model).
- One of the most hard wearing and robust ranges available.
- Can withstand 1,000 kg distributed within the enclosures volume.
- Easy and quick to assemble.
General Purpose Enclosure Protection Provided.
- IP 55 to IEC 60529.
- IK 10 to IEC 62262 (IK 08 if a transparent door is fitted).
General Purpose Enclosure Certifications.
- IEC 62 208, BV rules for classification steel ships, DNV
- Vibration Class A, UL & CUL 1,12 & 12K, NEMA 12 & 12K.
NSY2SP148 Spacial SF General Purpose Side Panels.
- Enclosure side panels.
- General purpose.
- Mounts onto the side of a steel enclosure.
- Suitable for the Spacial SF range of enclosures.
- Made from Steel with an Epoxy polyester powder finish.
- Colour is Grey – RAL 7035.
- Fixes by captive screw from outside of the enclosure.
What is included?
- 1 x Side panels 1400 mm x 800 mm.
- Fixing elements.
Spacial SF General Purpose Enclosure Applications.
- Industrial.
- Energy and Infrastructures.
- Building.
- Automation and control.
- LV Electrical distribution.
規格
Attribute | Value |
---|---|
Body Material | Steel |
External Length | 1400 mm |
External Height | 1400 mm |
External Width | 800 mm |
External Dimensions | 1400 x 800 x 1400mm |
Range | Spacial |
IP Rating | IP55 |
Colour | Grey |
Flanged | Yes |
Hazardous Area Certification | ATEX |
Shielded | Yes |
Series | Spacial SF |
Better World Verification | Green Premium |
Better World Product | Yes |
Gasket Material | Polyurethane |
RAL Code | RAL 7035 |