Enclosures
General Purpose Enclosures
Bopla Bocube Alu Series Light Grey Aluminium General Purpose Enclosure, IP66, IP68, IP69, IK09, Light Grey Lid, 299 x
RS庫存編號:
220-9425
製造零件編號:
00166325
製造商:
Bopla
查看此類別
1 現貨庫存,可於3工作日發貨。
Add to Basket
單位
添加到購物車
即時庫存查詢
添加到收藏夾
單價 个
HK$822.60
單位
每單位
1 - 14
HK$822.60
15 - 24
HK$789.70
25 +
HK$756.80
RS庫存編號:
220-9425
製造零件編號:
00166325
製造商:
Bopla
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Datasheet - 00166325
相容
符合聲明
COO (Country of Origin):
IN
The Bopla Bocube Alu series Enclosure with membrane lid has light grey colour. The Enclosure is made of GD Al Si 12 and has PU foamed seal.
BA-S enclosure variant with screwed-on cover (both sides) and
recessed area for membrane keypads
Protection class is IP 66, 68
Attribute
Value
Body Material
Aluminium
External Length
299 mm
External Height
60 mm
External Width
173 mm
External Dimensions
299 x 173 x 60mm
IP Rating
IP66, IP68, IP69
Range
Bocube Alu
Colour
Light Grey
Lid Colour
Light Grey
Flanged
No
Shielded
Yes
Series
Bocube Alu
IK Rating
IK09
Gasket Material
Foamed Polyurethane
RAL Code
RAL 7035