Eaton Series Fibreglass Reinforced Polycarbonate General Purpose Enclosure, IP65, 250 x 187.5 x 175mm
- RS庫存編號:
- 230-4422
- 製造零件編號:
- 015154 CI23X-150
- 製造商:
- Eaton
- RS庫存編號:
- 230-4422
- 製造零件編號:
- 015154 CI23X-150
- 製造商:
- Eaton
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
The Eaton Individual basic enclosure comes with fibreglass reinforced polycarbonate body material and patented cover fasteners with integrated overpressure compensation, smooth sides, without knockouts, fixing straps for wall fixing, sealable cover fasten
IP65 degree of protection
Impact resistant
Impact resistant
Note
Eaton formerly known as Moeller
規格
Attribute | Value |
---|---|
Body Material | Fibreglass Reinforced Polycarbonate |
External Length | 175 mm |
External Height | 250 mm |
External Width | 187.5 mm |
External Dimensions | 250 x 187.5 x 175mm |
IP Rating | IP65 |
Range | CI |
Shielded | No |
Series | Eaton Moeller |