最近搜索

    nVent SCHROFF Aluminium Enclosure, 180 x 330 x 230mm

    RS庫存編號:
    245-7873
    製造零件編號:
    26880-009
    製造商:
    nVent SCHROFF
    查看所有General Purpose Enclosures
    當前暫無庫存,可於2024/1/24發貨,4 工作日送達。
    Add to Basket
    單位

    已增加

    單價 個

    HK$5,838.53

    單位Per unit
    1 +HK$5,838.53
    RS庫存編號:
    245-7873
    製造零件編號:
    26880-009
    製造商:
    nVent SCHROFF

    產品概覽和技術數據資料表


    法例與合規

    不適用


    產品詳細資訊

    The Schroff IP-PRO EMC shielded Aluminium Case, the enclosure for reliable protection from water, dust and electromagnetic interferences for sensitive electronics in harsh environments. Proven and certified for applications with high shock and vibration requirements. It is an Aluminium case with powder coated finish. The temperature range of the enclosure –40°C to +90°C.

    Height x Width x Depth dimensions are 180 x 330 x 230 mm
    Colour is Silver Grey / RAL 7001
    Rectangular case with protection rating of IP67


    規格

    AttributeValue
    Body MaterialAluminium
    External Height180 mm
    External Width330 mm
    External Dimensions180 x 330 x 230mm
    RangeIP-Pro Alu EMC
    當前暫無庫存,可於2024/1/24發貨,4 工作日送達。
    Add to Basket
    單位

    已增加

    單價 個

    HK$5,838.53

    單位Per unit
    1 +HK$5,838.53