- RS庫存編號:
- 245-7878
- 製造零件編號:
- 26880-013
- 製造商:
- nVent SCHROFF
查看所有General Purpose Enclosures
- RS庫存編號:
- 245-7878
- 製造零件編號:
- 26880-013
- 製造商:
- nVent SCHROFF
產品概覽和技術數據資料表
法例與合規
不適用
產品詳細資訊
The Schroff IP-PRO Aluminium Case, it is an enclosure for reliable protection from water, dust and electromagnetic interferences for sensitive electronics in harsh environments. It is proven and certified for applications with high shock and vibration requirements. This Aluminium die-cast enclosure has powder coating in the colour silver grey (RAL 7001). It offers protection of IP65 and EMC-shielded. The Temperature range of the enclosure –40°C to +90°C.
It is Rectangular shaped and IP65 protection
Height x Width x Depth dimensions are 180 x 402 x 310 mm
Height x Width x Depth dimensions are 180 x 402 x 310 mm
規格
Attribute | Value |
Body Material | Aluminium |
External Height | 180 mm |
External Width | 402 mm |
External Dimensions | 180 x 402 x 310mm |
Range | IP-Pro Alu EMC |