The Rose aluminium enclosure having height is 120 mm, width is 220 mm and depth is 118 mm. The enclosure are made from aluminium. The color of the product is silver gray (RAL 7001). Special colors also available as per customer demands.
Height is 120 mm Width is 220 mm Depth is 118 mm Minium temperature are is -40 °C Maximum temperature is 90 °C Degree of protection norm is EN 60529