- RS庫存編號:
- 265-8818
- 製造零件編號:
- 6NH31123BA001XX1
- 製造商:
- Siemens
1 現貨庫存,可於4工作日發貨。
單價 个
HK$12,897.93
單位 | Per unit |
1 + | HK$12,897.93 |
- RS庫存編號:
- 265-8818
- 製造零件編號:
- 6NH31123BA001XX1
- 製造商:
- Siemens
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
The Siemens stainless steel enclosure has degree of protection IP68. It is suitable for SIMATIC RTU3000C. The enclosure cover with pin-torx screws and padlock assembly prepared for 7 cable bushings and bushing for mobile radio antenna.
Temperature range -60 to +135 °C
Surface matte color
Surface matte color
規格
Attribute | Value |
---|---|
Body Material | Stainless Steel |
External Length | 300 mm |
External Height | 300 mm |
External Width | 300 mm |
External Dimensions | 300 x 300 x 150mm |