- RS庫存編號:
- 266-0381
- 製造零件編號:
- 0 380 87
- 製造商:
- Legrand
本地庫存暫不足,貨期請向RS查詢
單價 个
HK$2,580.01
單位 | 每單位 |
---|---|
1 + | HK$2,580.01 |
- RS庫存編號:
- 266-0381
- 製造零件編號:
- 0 380 87
- 製造商:
- Legrand
法例與合規
不適用
- COO (Country of Origin):
- FR
產品詳細資訊
The Legrand plexo safety box that can be fitted to modular-type protection, emergency cut-off, osmose-type control and signalling devices, its equipped with 1 rail to receive modular equipment and Osmose equipment supports reference 024845, 1 fixed glass on the front face.
With notch type of cover
IP55, IK07 protection class
IP55, IK07 protection class
規格
Attribute | Value |
---|---|
External Height | 180 mm |
External Width | 232 mm |
External Dimensions | 180 x 232 x 115mm |
Range | Plexo |
IP Rating | IP55 |
Colour | Red |
Lid Colour | Red |
IK Rating | IK07 |