Enclosures
General Purpose Enclosures
Bopla Bocube Series Light Grey Polycarbonate V0 Enclosure, IP66, IP68, IK07, Light Grey Lid, 160 x 300 x 239mm
RS庫存編號:
284-2179
製造零件編號:
96018575
製造商:
Bopla
N
查看此類別
1 現貨庫存,可於4工作日發貨。
Add to Basket
單位
添加到購物車
即時庫存查詢
添加到收藏夾
單價 个
HK$1,041.34
單位
每單位
1 +
HK$1,041.34
RS庫存編號:
284-2179
製造零件編號:
96018575
製造商:
Bopla
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Datasheet - 96018575
相容
符合聲明
COO (Country of Origin):
RO
The Bopla enclosure made up of PC V0 material and is characterized by its flame-resistant and self-extinguishing properties, making it suitable for outdoor use.
Versatility
Lowered surface design
Outdoor use
Ease of assembly
Innovative hinge lock
Attribute
Value
Body Material
Polycarbonate V0
External Length
239 mm
External Height
160 mm
External Width
300 mm
External Dimensions
160 x 300 x 239mm
IP Rating
IP66, IP68
Colour
Light Grey
Lid Colour
Light Grey
Flanged
No
Series
Bocube
IK Rating
IK07