Enclosures
General Purpose Enclosures
Fibox PCM Series Grey Polycarbonate General Purpose Enclosure, IP66, IP67, IK08, Grey Lid, 100 x 100 x 75mm
RS庫存編號:
284-8165
製造零件編號:
PCM 95/75 G enclosure
製造商:
Fibox
N
查看此類別
31 現貨庫存,可於3工作日發貨。
Add to Basket
單位
添加到購物車
即時庫存查詢
添加到收藏夾
單價 个
HK$225.60
單位
每單位
1 +
HK$225.60
RS庫存編號:
284-8165
製造零件編號:
PCM 95/75 G enclosure
製造商:
Fibox
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Datasheet - PCM 95/75 G
相容
符合聲明
COO (Country of Origin):
FI
The Fibox enclosure includes base with PUR gasket. Screws for mounting plate or DIN rail and cover with polyamide cover screws.
UL 746C UV resistance
UL 94 V0 flammability rating
Attribute
Value
Body Material
Polycarbonate
External Length
75 mm
External Height
100 mm
External Width
100 mm
External Dimensions
100 x 100 x 75mm
IP Rating
IP66, IP67
Colour
Grey
Lid Colour
Grey
Series
PCM
IK Rating
IK08