Enclosures
General Purpose Enclosures
Fibox TA Series Grey ABS Enclosure, IP65, IK07, Grey Lid, 289 x 239 x 151.5mm
RS庫存編號:
284-9158
製造零件編號:
TA 292415
製造商:
Fibox
N
查看此類別
15 現貨庫存,可於3工作日發貨。
Add to Basket
單位
添加到購物車
即時庫存查詢
添加到收藏夾
單價 个
HK$586.07
單位
每單位
1 +
HK$586.07
RS庫存編號:
284-9158
製造零件編號:
TA 292415
製造商:
Fibox
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Datasheet - TA 292415
相容
符合聲明
COO (Country of Origin):
FI
The Fibox ABS Enclosure is available with a grey cover. This ABS enclosure has base with PUR gasket and screws for mounting the plate or DIN rail. Additionally, polyamide cover screws and plastic hinges. It is a FI 40343 certified.
Halogen free
Totally insulated
IK07 impact resistance
IP65 ingress protection
UL 94 HB flammability rating
Attribute
Value
Body Material
ABS
External Length
151.5 mm
External Height
289 mm
External Width
239 mm
External Dimensions
289 x 239 x 151.5mm
IP Rating
IP65
Colour
Grey
Lid Colour
Grey
Flanged
No
Series
TA
IK Rating
IK07