Enclosures
General Purpose Enclosures
Fibox CAB Series Light Grey Polycarbonate General Purpose Enclosure, IP66, IP67, IK08, Grey Lid, 300 x 200 x 170mm
RS庫存編號:
288-0968
製造零件編號:
CAB ABSQ 302017 G cabinet
製造商:
Fibox
N
查看此類別
當前暫無庫存,可於2024/8/19發貨,3 工作日送達。
Add to Basket
單位
延期交貨
添加到收藏夾
單價 个
HK$682.65
單位
每單位
1 +
HK$682.65
RS庫存編號:
288-0968
製造零件編號:
CAB ABSQ 302017 G cabinet
製造商:
Fibox
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Datasheet - CAB ABSQ 302017 G cabinet
相容
符合聲明
COO (Country of Origin):
FI
The Fibox enclosure base features screws for mounting plates/DIN-rails, internal corner plugs, and a cover with PUR gasket and CS 12137 cover screws.
Halogen free
Flammability rating UL 94 HB
Attribute
Value
Body Material
Polycarbonate
External Length
300 mm
External Height
200 mm
External Width
170 mm
External Dimensions
300 x 200 x 170mm
IP Rating
IP66, IP67
Colour
Light Grey
Lid Colour
Grey
Series
CAB
IK Rating
IK08