Takachi Electric Industrial FC Series Grey, Silver ABS, Aluminium, TPE Enclosure, 300 x 300 x 125.4mm
- RS庫存編號:
- 823-7597
- 製造零件編號:
- FC13-30-30GS
- 製造商:
- Takachi Electric Industrial
此產品已停售
替代產品
該產品我們目前不提供。 這些是我們推薦的替代產品。
- RS庫存編號:
- 823-7597
- 製造零件編號:
- FC13-30-30GS
- 製造商:
- Takachi Electric Industrial
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
Takachi FC Control Box
The Takachi FC series control box has a simple design consisting of aluminium extrusion frames, ABS corner joints, and aluminium sheet panels. These enclosures are ideal for touch panel displays and control boxes for factory automation equipment.
Silver anodized aluminum extrusion frame and sheet panels
Light grey ABS UL94HB corner joints
IP40 rated
Light grey ABS UL94HB corner joints
IP40 rated
Supplied with
4 x side frames, 4 x corner blocks, 8 x blind plugs, 1 x side panel, 1 x screwed panel and screw set.
規格
Attribute | Value |
---|---|
Body Material | ABS, Aluminium, TPE |
External Length | 300 mm |
External Height | 125.4 mm |
External Width | 300 mm |
External Dimensions | 300 x 300 x 125.4mm |
Colour | Grey, Silver |
Shielded | No |
Series | FC |
Weight | 1.7kg |