- RS庫存編號:
- 447-5492
- 製造零件編號:
- 12/408/3
- 製造商:
- Brannan
此產品已停售
- RS庫存編號:
- 447-5492
- 製造零件編號:
- 12/408/3
- 製造商:
- Brannan
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- GB
產品詳細資訊
Mercury-free Min/Max Thermometer
Unique totally mercury-free filling
Wall mounting
Registers maximum & minimum temperature readings simultaneously
Measuring scale -30°C to +50°C
Pushbutton resettable
Wall mounting
Registers maximum & minimum temperature readings simultaneously
Measuring scale -30°C to +50°C
Pushbutton resettable
規格
Attribute | Value |
---|---|
Maximum Temperature Measurement | +50 °C |
Filling Type | Non Toxic Fluid |
Application | Garden, Green House |
Thermometer Type | Wall Mount Min-Max |
Temperature Scale | Centigrade, Fahrenheit |
Dimensions | 205 x 55 x 27mm |
Height | 27mm |
Length | 205mm |
Width | 55mm |