- RS庫存編號:
- 189-5730
- 製造零件編號:
- 212203-0001
- 製造商:
- Molex
當前暫無庫存,可於2024/10/1發貨,3 工作日送達。
已增加
單價 个(每套 50)
HK$56.981
單位 | Per unit | Per Tray* |
50 - 50 | HK$56.981 | HK$2,849.05 |
100 - 150 | HK$55.556 | HK$2,777.80 |
200 + | HK$54.702 | HK$2,735.10 |
* 參考價格 |
- RS庫存編號:
- 189-5730
- 製造零件編號:
- 212203-0001
- 製造商:
- Molex
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
GPS L1/L5 25.00mm Stacked Patch Antenna.
Low-profile design- Affords space savings
Silver pin - Positions and fixes the antenna to the PCB (via soldering), provides electrical contact between the antenna and the board
Stacked-patch single feed - Eliminates the need for a separate base station
High-precision tracking - Allows decimeter-level to sub-meter-level accuracies for geospatial data
Ceramic patch antenna - Delivers high-gain, high-radiation efficiency performance for the most demanding GPS applications
Applications
Automotive
Navigation devices
Commercial Vehicles
High-speed rail
Industrial
Drones
Maritime port technology systems
Surveying and mapping systems
Emergency response systems
Silver pin - Positions and fixes the antenna to the PCB (via soldering), provides electrical contact between the antenna and the board
Stacked-patch single feed - Eliminates the need for a separate base station
High-precision tracking - Allows decimeter-level to sub-meter-level accuracies for geospatial data
Ceramic patch antenna - Delivers high-gain, high-radiation efficiency performance for the most demanding GPS applications
Applications
Automotive
Navigation devices
Commercial Vehicles
High-speed rail
Industrial
Drones
Maritime port technology systems
Surveying and mapping systems
Emergency response systems
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Antenna Mounting Type | PCB |
Lead Length | 2.6mm |
Series | 212203 |