- RS庫存編號:
- 204-7542
- 製造零件編號:
- 2JF0102P-010MC137-UFL
- 製造商:
- 2J Antenna
查看所有GPS Antennas
當前暫無庫存,可於2023/11/3發貨,3 工作日送達。
單價 個
HK$142.14
單位 | Per unit |
1 - 99 | HK$142.14 |
100 - 499 | HK$134.07 |
500 + | HK$120.67 |
- RS庫存編號:
- 204-7542
- 製造零件編號:
- 2JF0102P-010MC137-UFL
- 製造商:
- 2J Antenna
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- SK
產品詳細資訊
The 2J Antenna Flexible Polymer antenna with linear polarisation, Omni-Directional Radiation Pattern and 25W maximum input power. It has a U.FL Standard Connector type.
Self adhesive
Customizable cable and connector
-40°C to +85°C operating temperature
Customizable cable and connector
-40°C to +85°C operating temperature
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
Antenna Physical Form | Patch |
Connector Type | UFL |
Antenna Mounting Type | Adhesive |
Lead Length | 10mm |
Antenna Directivity | Omnidirectional |
RF Protocols | GPS |
Gain | 3.8dBi |
Minimum Operating Temperature | - 40°C |
Maximum Operating Temperature | 85°C |
Height | 0.1mm |
Dimensions | 39.6x 8.4 x 0.1mm |