最近搜索

    2J Antenna 2JF0202P-010MC137-UFL Patch Omnidirectional GPS Antenna with UFL Connector

    RS庫存編號:
    204-7544
    製造零件編號:
    2JF0202P-010MC137-UFL
    製造商:
    2J Antenna
    2J Antenna
    查看所有GPS Antennas
    51 現貨庫存,可於3工作日發貨。
    Add to Basket
    單位

    已增加

    單價 個

    原價 HK$129.04

    您付款

    HK$113.72

    單位Per unit
    1 - 99HK$113.72
    100 - 499HK$107.36
    500 +HK$96.63
    RS庫存編號:
    204-7544
    製造零件編號:
    2JF0202P-010MC137-UFL
    製造商:
    2J Antenna
    COO (Country of Origin):
    SK

    產品概覽和技術數據資料表


    法例與合規

    COO (Country of Origin):
    SK

    產品詳細資訊

    The 2J Antenna Flexible Polymer antenna with linear polarisation, Omni-Directional Radiation Pattern and 25W maximum input power. It has a U.FL Standard (Most RF Connectors) Connector type.

    Self adhesive
    Customizable cable and connector
    -40°C to +85°C operating temperature

    For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.


    規格

    AttributeValue
    Connector TypeUFL
    Antenna Physical FormPatch
    Antenna Mounting TypeAdhesive
    Lead Length10mm
    Antenna DirectivityOmnidirectional
    Gain6.7dBi
    Minimum Operating Temperature- 40°C
    Maximum Operating Temperature85°C
    Height0.2mm
    Dimensions30 x 30 x 0.2mm
    51 現貨庫存,可於3工作日發貨。
    Add to Basket
    單位

    已增加

    單價 個

    原價 HK$129.04

    您付款

    HK$113.72

    單位Per unit
    1 - 99HK$113.72
    100 - 499HK$107.36
    500 +HK$96.63