Antennas
GPS Antennas
CTi GPS_TM/1 Omnidirectional GPS Antenna with FME, SMA Connector, 2G (GSM/GPRS), 3G (UTMS), GPS
RS庫存編號:
205-3357
製造零件編號:
GPS_TM/1
製造商:
CTi
查看所有GPS Antennas
24 現貨庫存,可於3工作日發貨。
Add to Basket
單位
添加到購物車
即時庫存查詢
添加到收藏夾
單價 个
HK$434.05
單位
每單位
1 - 12
HK$434.05
13 - 24
HK$424.51
25 +
HK$415.40
RS庫存編號:
205-3357
製造零件編號:
GPS_TM/1
製造商:
CTi
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Datasheet - GPS_TM/1
相容
符合聲明
COO (Country of Origin):
GB
The CTi GPS/GSM Combination Glass Mount Antenna.
Gain: 5dBi
Polarisation: RHCP
Impedance: 50?
VSWR: Less than 2:1
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Attribute
Value
Connector Type
FME, SMA
Lead Length
2000mm
Antenna Mounting Type
Adhesive
Antenna Directivity
Omnidirectional
RF Protocols
2G (GSM/GPRS), 3G (UTMS), GPS
Gain
5dBi
Minimum Operating Temperature
- 40°C
Maximum Operating Temperature
85°C
Height
14mm
Series
GPS_TM
Dimensions
77 (Dia.) x 14mm