- RS庫存編號:
- 221-8241
- 製造零件編號:
- 4233-0
- 製造商:
- Pomona
- RS庫存編號:
- 221-8241
- 製造零件編號:
- 4233-0
- 製造商:
- Pomona
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- US
產品詳細資訊
Product comes in packs of 10.
The Pomona Do-It-Yourself Micrograbber® & Test Clip Kits ideal for connecting to small circuit board components. Use with Model #s 6383, 5173, 3690, 122505A or any other Pomona Do-It-Yourself product to create custom cables
Supports 20 to 22 AWG wire
Gold plated contact finish
Gold plated contact finish
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Product Type | Hook Clip |
Tip Type | Hook |
Colour | Black |
Current Rating | 3A |
Voltage Rating | 60V dc |
Contact Material | Beryllium Copper |
Tip Size | 2mm |