- RS庫存編號:
- 126-1744
- 製造零件編號:
- ME813A-WH50C
- 製造商:
- Bridgetek
此產品已停售
- RS庫存編號:
- 126-1744
- 製造零件編號:
- ME813A-WH50C
- 製造商:
- Bridgetek
法例與合規
產品詳細資訊
EVE FT813 Display Module
The ME813A-WH50C module consists of a display controller board based on the FT813 EVE device, built into a 5.0in WVGA LCD touchscreen display unit.
800 x 480pixel colour TFT LCD display with capacitive touch, up to 5 simultaneous points
Supports portrait and landscape display mode
On-board LCD backlight LED driver
Supports mono audio from FT813 or external source
On-board audio amplifier for driving an external 1W speaker
Host communication: 4-wire serial SPI
Power supply: +4.75V to +5.25Vdc
Operating temperature range: -20 to +70°C
Bezel with four assembly mounting holes
Dimensions: 136.8 x 93.6mm (including bezel)
Supports portrait and landscape display mode
On-board LCD backlight LED driver
Supports mono audio from FT813 or external source
On-board audio amplifier for driving an external 1W speaker
Host communication: 4-wire serial SPI
Power supply: +4.75V to +5.25Vdc
Operating temperature range: -20 to +70°C
Bezel with four assembly mounting holes
Dimensions: 136.8 x 93.6mm (including bezel)
Note
The FT900 32-bit microcontroller module, MM900EV-Lite (RS 901-5098) matches the form-factor of the controller board and just plugs straight in.
規格
Attribute | Value |
---|---|
Diagonal Display Size | 5in |
Display Technology | Capacitive Touch Screen |
Kit Classification | Module |
Kit Name | EVE FT813 |