- RS庫存編號:
- 188-5468
- 製造零件編號:
- MIKROE-3507
- 製造商:
- MikroElektronika
此產品已停售
- RS庫存編號:
- 188-5468
- 製造零件編號:
- MIKROE-3507
- 製造商:
- MikroElektronika
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
TFT Board 3 Capacitive is a 3.5" display board which features the standardized 2x20-pin display connector. The display board also integrates a capacitive multitouch panel with swipe and zoom gesture support.
The TFT display module supports up to 24-bit pixel format (RGB: 888), allowing a true-Colour palette of 16,7 million Colours, and resolution of 320 x 240 pixels. It features an excellent contrast ratio and uniform brightness. TFT Board 3 Capacitive, along with other displays from the TFT Board Capacitive line of products, is supported by Visual TFT, a software tool for simplified development of visually oriented embedded applications.
The TFT display module supports up to 24-bit pixel format (RGB: 888), allowing a true-Colour palette of 16,7 million Colours, and resolution of 320 x 240 pixels. It features an excellent contrast ratio and uniform brightness. TFT Board 3 Capacitive, along with other displays from the TFT Board Capacitive line of products, is supported by Visual TFT, a software tool for simplified development of visually oriented embedded applications.
規格
Attribute | Value |
---|---|
Diagonal Display Size | 3.5in |
Kit Classification | Development Board |
Featured Device | SSD1963 |
Kit Name | TFT Board 3 Capacitive |