- RS庫存編號:
- 206-7503
- 製造零件編號:
- DCG418X2-GB
- 製造商:
- DeWALT
- RS庫存編號:
- 206-7503
- 製造零件編號:
- DCG418X2-GB
- 製造商:
- DeWALT
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
The DeWALT DCG418 54V Grinder has up to 30% more Power when used with a 9Ah battery than the DCG414. Delivers corded equivalent power with a no-load speed of 9000 rpm to deliver ultimate performance. Its part of our PERFORM & PROTECT product line with Kickback Brake and the Anti-Rotation E-CLUTCH System.
54V Brushless motor enables improved performance in demanding applications
Electronic Brake stops the wheel quickly when the trigger is disengaged
Electronic Brake stops the wheel quickly when the trigger is disengaged
規格
Attribute | Value |
---|---|
Disc Size | 125mm |
Grinder Type | Angle Grinder |
Speed | 9000rpm |
Voltage Rating | 54V |
Corded/Cordless | Cordless |
Brushed/Brushless Motor | Brushless |
Plug Type | Type G - British 3-pin |
Battery Capacity | 9Ah |
Model Number | DCG418X2-GB |