- RS庫存編號:
- 122-1152
- 製造零件編號:
- 66253355175
- 製造商:
- Norton
- RS庫存編號:
- 122-1152
- 製造零件編號:
- 66253355175
- 製造商:
- Norton
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- PL
產品詳細資訊
Norton VITRIUM 3 (JVS3) Grinding Wheels
The new VITRIUM 3 grinding wheels from Norton utilise a revolutionary bond platform, features an exclusive chemistry that delivers an entirely new grain adhesion science. Provides increased porosity, resulting in improved product versatility across a wide range of precision grinding applications. Vitrium 3 enables the wheel to cut more freely, improving cut rate and also minimises heat build-up, reducing burn, power consumption and grinding forces.
Features and Benefits
Superior grain holding properties
Improving wheel form and corner holding
Provides the ultimate wheel strength
Lighter construction
Improving wheel form and corner holding
Provides the ultimate wheel strength
Lighter construction
Cool Cutting
Superior grain clearance
Cooler cutting
Improved part quality and integrity
Cooler cutting
Improved part quality and integrity
Precise Profile
Superior profile holding
Reduces dressing time and dresser wear
Significant reduction in process cost
Reduces dressing time and dresser wear
Significant reduction in process cost
High Speed
Machines can work at higher feed rates, speed and pressure
Optimises existing equipment
Improves process time and throughput
Optimises existing equipment
Improves process time and throughput
Application Information
Designed for metal removal, deburring, shaping and sharpening needs
規格
Attribute | Value |
---|---|
Grit Size | P60 |
Diameter | 10mm |
Width | 10mm |
Bore Size | 3.18mm |
Maximum Safe Speed | 120317rpm |
Wheel Type | Grinding Wheel |
Model | VITRIUM 3 |