- RS庫存編號:
- 161-3603
- 製造零件編號:
- S1001-46R
- 製造商:
- HARWIN
當前暫無庫存,可於2024/7/29發貨,3 工作日送達。
已增加
單價 个(每带 20000 )
HK$1.199
單位 | Per unit | Per Reel* |
20000 - 20000 | HK$1.199 | HK$23,980.00 |
40000 - 180000 | HK$1.169 | HK$23,380.00 |
200000 + | HK$1.145 | HK$22,900.00 |
* 參考價格 |
- RS庫存編號:
- 161-3603
- 製造零件編號:
- S1001-46R
- 製造商:
- HARWIN
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- KR
產品詳細資訊
Micro size (4.5mm long, 0.8mm high), for shield thickness 0.15-0.2mm.
Packaged in Tape & Reel for automated placement.
Recommended for use with S02-20150300, S02-25200300 or S02-30200250 Shield Cans.
Packaged in Tape & Reel for automated placement.
Recommended for use with S02-20150300, S02-25200300 or S02-30200250 Shield Cans.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Material | Stainless Steel |
Series | S1001 |
Fixing Method | Surface Mount |
Contact Plating | Tin over Nickel |
Dimensions | 4.5 x 0.75 x 0.9mm |
Height | 0.9mm |
Length | 4.5mm |
Width | 0.75mm |