- RS庫存編號:
- 203-5778
- 製造零件編號:
- GENOA-SUPFLOWER-WIDE-CASED-1CH-01.
- 製造商:
- Intelligent LED Solutions
2 現貨庫存,可於3工作日發貨。
單價 个
HK$8,359.00
單位 | Per unit |
1 - 4 | HK$8,359.00 |
5 + | HK$7,523.11 |
- RS庫存編號:
- 203-5778
- 製造零件編號:
- GENOA-SUPFLOWER-WIDE-CASED-1CH-01.
- 製造商:
- Intelligent LED Solutions
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- GB
產品詳細資訊
Genoa LED Grow Light from IHS is designed for simple installation in polytunnels and small greenhouses. Genoa has a lightweight design, with an integrated Heatsink for optimal thermal management and a tailored optical design. Incorporating industry leading LEDs from OSRAM Opto Semiconductors. Multiple recipes are available for the vast majority of horticultural applications, but if this is still not enough we do offer a full customisation service.
Available in 8 standard light recipes or can be customised to order from IHS
Impact resistance: IK08
Type of protection: IP65
Lifetime (L70/B50): 50,000 h
Operating temperature range: -30…45 °C
CE marked
Dimensions (LxH): 339mm x 233mm
Weight: 2.8kg
Impact resistance: IK08
Type of protection: IP65
Lifetime (L70/B50): 50,000 h
Operating temperature range: -30…45 °C
CE marked
Dimensions (LxH): 339mm x 233mm
Weight: 2.8kg
規格
Attribute | Value |
---|---|
Lamp Type | LED |
Number of LEDs | 336 |
Series | Genoa |
Lens Angle | Wide |
Beam Angle | 90° |
Plant Growth Stage | Flowering |