- RS庫存編號:
- 124-8722
- 製造零件編號:
- TANGO27/2.5M/SMAM/S/S/17
- 製造商:
- Siretta
- RS庫存編號:
- 124-8722
- 製造零件編號:
- TANGO27/2.5M/SMAM/S/S/17
- 製造商:
- Siretta
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
TANGO 27 - IP67 Rated Quad Band GSM/GPRS/3G Puck Antenna, Siretta
The Siretta Tango 27 is a quad band GSM/GPRS/3G puck shaped antenna with a diameter of just 46 mm and a height of 15 mm. It fits easily on most surfaces and is IP67 rated. Housed in a durable ABS casing with a rubber seal gasket to protect it from extreme environments. A screw thread and adhesive base ensures the Tango 27 stays put once installed.
Supplied with a 2.5 meter RG174 coaxial cable with an SMA male connector.
Supplied with a 2.5 meter RG174 coaxial cable with an SMA male connector.
Operating temperature: -30 to +65°C
Impedance: 50 Ω
Gain: 2.16 dBi
VSWR: ≤ 2.1
Protection: IP67 rated
Power handling: 35 W
Operating Frequencies
Quad Band GSM/GPRS: 850, 900, 1800, 1900 MHz
3G: 2100 MHz
Dimensions
Diameter: 46 mm
Height: 15 mm
Impedance: 50 Ω
Gain: 2.16 dBi
VSWR: ≤ 2.1
Protection: IP67 rated
Power handling: 35 W
Operating Frequencies
Quad Band GSM/GPRS: 850, 900, 1800, 1900 MHz
3G: 2100 MHz
Dimensions
Diameter: 46 mm
Height: 15 mm
Mobile Communication Antenna (GSM/GPRS/2G/3G/4G), Siretta
規格
Attribute | Value |
---|---|
RF Protocols | 2G (GSM/GPRS), 3G (UTMS) |
Antenna Physical Form | Puck |
Frequency Range | 1800 (Quad Band GSM/GPRS) MHz, 1900 (Quad Band GSM/GPRS) MHz, 2100 (3G) MHz, 850 (Quad Band GSM/GPRS) MHz, 900 (Quad Band GSM/GPRS) MHz |
Antenna Mounting Type | Through Hole/Bolted |
Connector Type | SMA |
Gain | 2.16dBi |
Lead Length | 2.5m |
Connector Gender | Male |
Series | TANGO 27 |