- RS庫存編號:
- 203-4663
- 製造零件編號:
- ANT-MOD10-N
- 製造商:
- RF Solutions
5 現貨庫存,可於3工作日發貨。
單價 个
HK$580.68
單位 | Per unit |
1 - 49 | HK$580.68 |
50 - 249 | HK$567.52 |
250 + | HK$556.17 |
- RS庫存編號:
- 203-4663
- 製造零件編號:
- ANT-MOD10-N
- 製造商:
- RF Solutions
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
The RF Solutions +10dBi gain omni directional antenna mainly used for GSM applications, 868MHz M2M and 3G / 4G applications. It has vertical or horizontal polarisation. Also U bolt fixing, wall mount bracket are provided with the antenna.
Vertical Beamwidth 45°
The construction is of fibre glass
Dimensions Ø 63 x 410mm
The construction is of fibre glass
Dimensions Ø 63 x 410mm
規格
Attribute | Value |
---|---|
Antenna Physical Form | I-Bar |
Frequency Range | 698 → 900 MHz, 1710 MHz, 1800 MHz, 2600 MHz, 2700 MHz |
Antenna Mounting Type | Wall/Pole |
Gain | 10dBi |
Lead Length | 0.3m |
Antenna Directivity | Omnidirectional |