Antennas
GSM & GPRS Antennas
Linx ANT-5GMWS1-SMA Blade Omnidirectional GSM Antenna with SMA Connector, 5G
RS庫存編號:
216-9803
製造零件編號:
ANT-5GMWS1-SMA
製造商:
Linx
查看所有GSM & GPRS Antennas
單價 个
HK$142.80
Add to Basket
單位
選擇或輸入數量
添加到購物車
190 現貨庫存,可於3工作日發貨。*
* 交貨日期可能會根據您選擇的數量和交貨地址而變更。
即時庫存查詢
單位
每單位
1 - 24
HK$142.80
25 - 124
HK$139.90
125 +
HK$137.10
添加到收藏夾
RS庫存編號:
216-9803
製造零件編號:
ANT-5GMWS1-SMA
製造商:
Linx
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Datasheet - ANT-5GMWS1-SMA
相容
符合聲明
COO (Country of Origin):
TW
The Linx 5GMWS1 antenna is a dipole blade-style antenna for 5g new radio midband applications and has excellent performance from 3300 MHz to 5000 MHz.
Hinged design for optimum performance
SMA plug (male pin)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Attribute
Value
Internal/External
External
RF Protocols
5G
Antenna Physical Form
Blade
Antenna Mounting Type
Direct
Connector Type
SMA
Antenna Directivity
Omnidirectional
Connector Gender
Male