- RS庫存編號:
- 250-5164
- 製造零件編號:
- AEACBK081014-M698
- 製造商:
- Abracon
- RS庫存編號:
- 250-5164
- 製造零件編號:
- AEACBK081014-M698
- 製造商:
- Abracon
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
The Abracon makes screw mount 2 X MIMO antenna which has 4G/LTE operates in 698 to 2700 MHz. The material of the product is ABS and size is Φ81.3 x 14.6 mm. It has 2 x SMA male type connector and 2 x RG174 type cable having a length of 3 m. These antennas are used in 4G/LTE, telematics, fleet monitoring, IoT, video, surveillance, fentocells and M2M.
IP67 rated
Linear polarization
Gain of 2.5 dBi
Linear polarization
Gain of 2.5 dBi
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Internal/External | External |
RF Protocols | 4G (LTE) |
Antenna Physical Form | Puck |
Frequency Range | 698 → 2690 MHz |
Connector Type | SMA Male |
Includes Lead | Yes |
Gain | 2dBi |
Lead Length | 3m |
Connector Gender | Male |