Antennas
GSM & GPRS Antennas
Siretta ECHO2/0.1M/uFL/S/S/1 Square Antenna with UFL Connector, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE), WiFi
RS庫存編號:
896-8294
製造零件編號:
ECHO2/0.1M/uFL/S/S/1
製造商:
Siretta
查看所有GSM & GPRS Antennas
43 現貨庫存,可於3工作日發貨。
Add to Basket
單位
添加到購物車
即時庫存查詢
添加到收藏夾
單價 个
HK$146.20
單位
每單位
1 - 4
HK$146.20
5 +
HK$138.88
RS庫存編號:
896-8294
製造零件編號:
ECHO2/0.1M/uFL/S/S/1
製造商:
Siretta
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
ECHO 2 Antenna 2 Data Sheet
相容
符合聲明
ECHO 2 2.4 GHz GSM/GPRS/3G/4G PCB Antenna, Siretta
The ECHO 2 PCB Antenna from Siretta provides you with a quad band, GSM, GPRS, 3G and 4G solution for your designs.
Features & Benefits of the ECHO 2 PCB Antenna
GSM/GPRS 850, 900, 1.8, 1.9 MHz
3G 1.9, 2.1 MHz
4G 900, 1.8 MHz
ISM 868, 2.4 MHz
Ground plane independent
Various cable and connector options
-40°C to +85°C operating temperature range
50 ohm impedance
2 dBi peak gain
Vertical polarisation
wave dipole radiating element
Dimensions: 75 x 25 x 1 mm
2.4GHz Antennas
Attribute
Value
RF Protocols
2G (GSM/GPRS), 3G (UTMS), 4G (LTE), WiFi
Frequency Range
2.1 GHz, 2.4 GHz, 850 MHz, 868 MHz, 900 MHz, 1800 MHz, 1900 MHz
Antenna Physical Form
Square
Connector Type
UFL
Gain
2dBi
Lead Length
0.1m
Series
ECHO 2